ECS-120-32-4
Siehe Produktspezifikationen
Herst.:
Beschreibung:
Quarze 12MHz 32pF
Auf Lager: 242
-
Lagerbestand:
-
242 sofort lieferbarEin unerwarteter Fehler ist aufgetreten. Bitte versuchen Sie es später noch einmal.
-
Lieferzeit ab Hersteller:
-
12 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Preis (CHF)
| Menge | Stückpreis |
Erw. Preis
|
|---|---|---|
| CHF 0.555 | CHF 0.56 | |
| CHF 0.485 | CHF 4.85 | |
| CHF 0.44 | CHF 11.00 | |
| CHF 0.405 | CHF 40.50 | |
| CHF 0.388 | CHF 77.60 | |
| CHF 0.378 | CHF 226.80 | |
| CHF 0.351 | CHF 351.00 | |
| CHF 0.333 | CHF 865.80 | |
| CHF 0.325 | CHF 1’625.00 |
Ähnliches Produkt
Datenblatt
Certificates
Models
- CNHTS:
- 8541600000
- CAHTS:
- 8541600010
- USHTS:
- 8541600050
- TARIC:
- 8541600000
- ECCN:
- EAR99
- Ursprungsland:
- China
- Herstellungsland:
- Nicht lieferbar
- Land der Verbreitung:
- Nicht lieferbar
Liechtenstein

ECS HC-49/US SERIES MICROPROCESSOR CRYSTALS
If stock is insufficient to meet your needs, please see
potential replacement list below:
ECS REPLACEMENT DIFFERENCES
520-HCU357-17 559-FOXS036-S Load cap of 18pF
instead of 17pF
73-XT49S357-20 Load cap of 20pF
instead of 17pF
520-HCU357-S 73-XT49S357-S No difference
520-HCU368-18 559-FOXS0368S Load cap of 20pF
instead of 18pF
73-XT49S368-20 Load cap of 20pF
instead of 18pF
520-HCU368-S 559FOXS368S No difference
73-XT49S368S NO difference
520-HCU400-20 559-FOXS040 No difference
73-XT49S400-20 NO difference
520-HCU400-S 559-FOXS040A No difference
73-XT49S400-S NO difference
520-HCU409-30 559-FOXS0496-20 Load cap of 20pF
instead of 30pF
73-XT49S409-20 Load cap of 20pF
instead of 30pF
520-HCU419-12 559-FOXS041 No difference
73-XT49S419-20 Load cap of 20pF
instead of 12pF
520-HCU443-20 559-FOXS0443 FREQ. DIFF. BY .1
73-XT49S443-20 FREQ. DIFF. BY .1
520-HCU491-20 559FOXS049-20 No difference
73-XT49S443-20 No difference
520-HCU491-S 559-FOXS049 No difference
520-HCU737-20 559-FOXS073-20 No difference
73-XT49S737-20 No difference
520-HCU737-S 559-FOXS073 No difference
520-HCU800-S 559-FOXS080 No difference
73-XT49S800-S No difference
520-HCU800-18 559-FOXS080-20 Load cap. of 20pF
instead of 18pF
73-XT49S800-20 Load cap. of 20pF
instead of 20pF
520-HCU800-20 559-FOXS080-20 No difference
73-XT49S800-20 NO difference
520-HCU800-32 559-FOXS080-20 Load cap. of 20pF
instead of 32pF
73-XT49S800-20 Load cap. of 20pF
instead of 32pF
520-HCU921-20 73-XT49S921-20 No difference
520-HCU983-S 559-FOXS098 No difference
520-HCU983-20 559-FOXS098-20 No difference
520-HCU1000-S 559-FOXS100 No difference
73-XT49S1000-S No difference
520-HCU1105-20 559-FOXS115-20 No difference
73-XT49S1105-20 No difference
520-HCU1105-32 559-FOXS115-20 Load cap. of 20pF
instead of 32pF
73-XT49S1105-20 Load cap. of 20pF
instead of 32pF
520-HCU1105-S 559-FOXS115 No difference
73-XT49S1105-S No difference
520-HCU1200-S 559-FOXS120 No difference
73-XT49S1200-S No difference
520-HCU1200-32 559-FOXS120-20 Load cap of 20pF
instead of 32pF
73-XT49S1200-20 Load cap of 20pF
instead of 32pF
520-HCU1228-S 559-FOXS128 No difference
520-HCU1431-S 559-FOXS143 No difference
73-XT49S1431-S No difference
520-HCU1474-20 559-FOXS147-20 No difference
73-XT49S1474-20 No difference
520-HCU1474-S 559-FOXS147 No difference
520-HCU1600-20 559-FOXS160-20 No difference
73-XT49S1600-20 No difference
520-HCU1600-S 559-FOXS160 No difference
73-XT49S160-S No difference
520-HCU1843-20 559-FOXS184-20 No difference
520-HCU1966-20 559-FOXS196-20 No difference
520-HCU2000-20 559-FOXS200-20 No difference
73-XT49S2000-20 No difference
520-HCU2000-S 559-FOXS200 No difference
73-XT49S2000-S No difference
520-HCU2400-16 559-FOXS240F-20 Load cap. of 20pF
instead of 16pF
73-XT49S2400-20 Load cap. of 20pF
instead of 16pF
520-HCU2400-20 559-FOXS240F-20 No difference
73-XT49S2400-20 No difference
520-HCU2400-S 559-FOXS240F No difference
73-XT49S2400-S NO difference
5-0101-22