307-020-501-103

EDAC
587-307-020-501-103
307-020-501-103

Herst.:

Beschreibung:
Standard-Leiterplattenrandverbinder Card Edge Connector
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
9 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 25.34 CHF 25.34
CHF 21.54 CHF 215.40
CHF 20.56 CHF 514.00
CHF 19.91 CHF 995.50
CHF 19.23 CHF 1’923.00
CHF 18.77 CHF 4’692.50

Produktattribut Attributwert Attribut auswählen
EDAC
Produktkategorie: Standard-Leiterplattenrandverbinder
RoHS:  
Headers
20 Position
3.96 mm
1.57 mm
Panel
Vertical
Gold
307
Marke: EDAC
Kontaktmaterial: Copper Alloy
Nennstrom: 5 A
Gehäusematerial: Thermoplastic (TP)
Isolierungswiderstand: 5 GOhms
Maximale Betriebstemperatur: + 105 C
Minimale Betriebstemperatur: - 40 C
Produkt-Typ: Standard Card Edge Connectors
Verpackung ab Werk: 25
Unterkategorie: Card Edge Connectors
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
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
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
307 Series 3.96mm Pitch Card Edge Connectors

EDAC 307 Series Card Edge Connectors feature 3.96mm contact spacing by 5.08mm row spacing and accept a 1.57mm nominal thickness PCB. EDAC 307 Series Card Edge Connectors offer single- or dual-row configurations and various mounting options. These connectors accept between-contact and in-contact polarizing keys. The series offers a 5A continuous current rating and 1800VAC rms withstand voltage at sea level between adjacent contacts. The 307 Series connectors operate over a -40°C to +105°C temperature range.

Card Edge Connectors

EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.