357-006-405-101

EDAC
587-357-006-405-101
357-006-405-101

Herst.:

Beschreibung:
Standard-Leiterplattenrandverbinder Card Edge Connector
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
CHF 6.49 CHF 6.49
CHF 5.88 CHF 58.80
CHF 4.66 CHF 116.50
CHF 4.63 CHF 1'157.50
CHF 4.48 CHF 2'240.00
CHF 4.18 CHF 4'180.00
CHF 4.17 CHF 10'425.00

Produktattribut Attributwert Attribut auswählen
EDAC
Produktkategorie: Standard-Leiterplattenrandverbinder
RoHS:  
6 Position
3.96 mm
1.57 mm
Panel
Vertical
Gold
357
Marke: EDAC
Kontaktmaterial: Copper Alloy
Nennstrom: 5 A
Gehäusematerial: Thermoplastic Polyester
Isolierungswiderstand: 5 GOhms
Maximale Betriebstemperatur: + 105 C
Minimale Betriebstemperatur: - 40 C
Anzahl der Zeilen: 1 Row
Produkt-Typ: Standard Card Edge Connectors
Verpackung ab Werk: 1
Unterkategorie: Card Edge Connectors
Montage: Wire Hole
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
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Card Edge Connectors

EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.