560-005-420-101

EDAC
587-560-005-420-101
560-005-420-101

Herst.:

Beschreibung:
Pin & Socket-Steckverbindungen BOARD MTG 5 PIN PLUG WHITE

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Verfügbarkeit

Lagerbestand:
0

Sie können dieses Produkt immer noch nachbestellen.

Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 1.71 CHF 1.71
CHF 1.38 CHF 13.80
CHF 1.21 CHF 30.25
CHF 1.13 CHF 113.00
CHF 1.03 CHF 257.50
CHF 0.989 CHF 494.50

Produktattribut Attributwert Attribut auswählen
EDAC
Produktkategorie: Pin & Socket-Steckverbindungen
RoHS:  
Headers
5 Position
1 Row
2.5 mm
Through Hole
PCB
Polybutylene Terephthalate (PBT)
250 V
560
Marke: EDAC
Entflammbarkeitseinstufung: UL 94 V-0
Gehäusefarbe: White
Montagewinkel: Straight
Produkt-Typ: Pin & Socket Connectors
Verpackung ab Werk: 500
Unterkategorie: Pin & Socket Connectors
Gewicht pro Stück: 2.200 g
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Medical Interconnect Solutions

EDAC offers a comprehensive range of connectors and cable assemblies designed for medical applications. Featured products include card edge connectors for signal and power delivery in blood analyzers, header connectors for facilitating multi-board solutions, in-line connectors for ensuring reliable wire-to-wire and wire-to-board connections, and rugged in-line, D-Sub, USB, and HDMI connectors for IP-rated protection. The IP-rated connectors are EMI-shielded and prevent dust, debris, and moisture ingress, which enhances patient care and diagnostic accuracy while meeting stringent regulatory standards. These EDAC connectors and cable assemblies are ideal medical interconnect solutions, such as ambulances, medical rooms, ventilators, and CPAP machines.

E-Seal Waterproof Connectors

EDAC E-Seal Waterproof Connectors use a unique epoxy sealing process that seals the entire back of the connector rather than at the individual pins. This produces a complete seal with a smooth finish and guarantees no water ingress up to IP67 standards. The E-Seal system offers a full range of D-subs from DB 9 to a maximum of 78 positions. Standard and high-density footprints are available in vertical or right angle orientations. EDAC E-Seal Waterproof Connectors plating options vary from gold flash to 30u” of gold and include a wide variety of mounting options.

Agricultural Technology Interconnect Solutions

EDAC Agricultural Technology (Agritech) Interconnect products offer reliable and durable connector solutions that can withstand harsh agricultural environments, including moisture, dust, and UV radiation exposure. These ruggedized solutions, such as IP67-rated connectors like Inline, D-sub, USB, and HDMI, ensure stable connections for sensor modules and heavy machinery. Increased efficiency, productivity, and yield in agricultural operations are achieved due to this reliability and durability. EDAC Agritech Interconnect Solutions support integrating advanced technologies like IoT and machine learning.

Industrial Interconnect Solutions

EDAC Industrial Interconnect Solutions offer various connectors with robust features for demanding industrial automation environments. Many IP67-rated waterproof connectors provide E-Seal technology for comprehensive back-end sealing and guarding against dust, humidity, and water exposure. EDAC Industrial Interconnect Solutions ensure reliable connection and durability amidst mechanical stresses, environmental challenges, and electrical disturbances. The connectors optimize space utilization in densely packed industrial installations and applications, including manufacturing robotics, pharmaceutical manufacturing, food processing, and conveyor systems.