846-094-522-802

EDAC
587-846-094-522-802
846-094-522-802

Herst.:

Beschreibung:
Standard-Leiterplattenrandverbinder High Temp Card Edge Connectors
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
9 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 28.13 CHF 28.13
CHF 23.92 CHF 239.20
CHF 22.84 CHF 571.00
CHF 22.10 CHF 1’105.00
CHF 21.36 CHF 2’136.00
CHF 20.18 CHF 5’045.00
CHF 19.59 CHF 9’795.00

Produktattribut Attributwert Attribut auswählen
EDAC
Produktkategorie: Standard-Leiterplattenrandverbinder
RoHS:  
Receptacles
94 Position
3.175 mm
1.57 mm
Through Hole
Vertical
Gold
846
Marke: EDAC
Kontaktmaterial: Copper Alloy
Nennstrom: 3 A
Gehäusematerial: Diallyl Phthalate (DAP)
Isolierungswiderstand: 5 GOhms
Maximale Betriebstemperatur: + 125 C
Minimale Betriebstemperatur: - 40 C
Anzahl der Zeilen: 2 Row
Produkt-Typ: Standard Card Edge Connectors
Verpackung ab Werk: 1
Unterkategorie: Card Edge Connectors
Montage: PC Pin
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
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
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
Card Edge Connectors

EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.