M22S-DL-R-K11-230R

Eaton Electrical
504-M22SDLRK11230R
M22S-DL-R-K11-230R

Herst.:

Beschreibung:
Drucktastenschalter ILL MOM PB BLK-BZL FLSH RED 85-264VAC

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 30

Lagerbestand:
30 sofort lieferbar
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 60.34 CHF 60.34
CHF 57.64 CHF 2’882.00

Produktattribut Attributwert Attribut auswählen
Eaton
Produktkategorie: Drucktastenschalter
M22
Pushbutton Switches
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Red
Flush
IP67, IP69K
Screw
Red
Marke: Eaton Electrical
Durchmesser: 29.7 mm
Lebensdauer: 5000000 Cycles
Maximale Betriebstemperatur: + 70 C
Minimale Betriebstemperatur: - 25 C
Produkt-Typ: Pushbutton Switches
Verpackung ab Werk: 1
Unterkategorie: Switches
Gewicht pro Stück: 42.638 g
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
8536500090
USHTS:
8536509035
Ursprungsklassifikationen
Ursprungsland:
Mexiko
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Pilot Devices for IEC Control

Eaton Electrical Pilot Devices for IEC Control help industrial machines perform more than one function, allowing workers to interact with a machine's operation. These devices communicate information from a human to a machine (turning it on and off) and from a machine to a human (the current state of the machine). Eaton Electrical Pilot Devices for IEC Control comprise pushbuttons, selector switches, toggle switches, rocker switches, indicating lights, and signal towers. These devices can be found in any application, including residential, commercial, and industrial, where there is a need to operate or talk to a machine.

M22 Pushbutton Switches

Eaton Electronics M22 Pushbutton Switches provide emergency stop buttons to ensure functional safety on machines and systems. These switches are offered with black, red, green, white, yellow, and blue actuators. The M22 switches feature modular front elements with a wide variety of fronts, bezels, colors, and functions available for selection. Eaton Electronics M22 Pushbutton Switches operate in a temperature range of -25°C to +70°C and are ideal for machine control and industrial applications.