15KPE40A

Eaton Electronics
504-5KPE40A
15KPE40A

Herst.:

Beschreibung:
ESD-Schutzdioden / TVS-Dioden TVS, 15KP series, 40V Oper., Uni-dir.

Lebenszyklus:
Neues Produkt:
Neu von diesem Hersteller.
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
13 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 900   Vielfache: 300
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 3.68 CHF 3’312.00
CHF 3.67 CHF 4’404.00
CHF 3.66 CHF 9’882.00
5’100 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
Eaton
Produktkategorie: ESD-Schutzdioden / TVS-Dioden
Unidirectional
1 Channel
40 V
Axial
65.8 V
44.4 V
229.5 A
15 kW
- 55 C
+ 175 C
15KPE
Bulk
Marke: Eaton Electronics
Betriebsversorgungsspannung: 40 V
Pd - Verlustleistung: 8 W
Produkt: TVS Diodes
Verpackung ab Werk: 300
Unterkategorie: ESD Protection Diodes / TVS Diodes
Gewicht pro Stück: 8.7 kg
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
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
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
High Power TVS Diodes

Eaton High Power TVS Diodes deliver reliable overvoltage protection with fast response times, low clamping voltage, and high peak current capability for electronic equipment. These devices utilize silicon avalanche technology to protect critical circuits against damaging transient surges, including electrostatic discharge (ESD), electrical fast transient (EFT), and lightning strikes. The high peak power, current capability, and fast-acting response times make these diodes ideal for protecting critical circuits. Eaton High Power TVS Diodes are available in surface-mount and radial or through-hole footprints in industry-standard sizes for both ESD and high-power suppression. Typical applications include 5G, consumer, computing, energy, industrial, and medical devices.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.