ABC-V-6-R

Eaton Electronics
504-ABC-V-6-R
ABC-V-6-R

Herst.:

Beschreibung:
Patronensicherungen ABC 6A -V BUSS FA 4
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
12 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 6.39 CHF 6.39
CHF 6.38 CHF 25.52
CHF 4.96 CHF 59.52
CHF 4.18 CHF 217.36
CHF 4.14 CHF 4’140.00

Alternativverpackung

Herst. Teilenr.:
Verpackung:
Bulk
Verfügbarkeit:
Auf Lager
Preis:
CHF 7.34
Min:
1

Produktattribut Attributwert Attribut auswählen
Eaton
Produktkategorie: Patronensicherungen
RoHS:  
ABC
Ceramic Fuses
6 A
Fast Blow
3AG (6.3 mm x 32 mm)
250 VAC
125 VDC
Board Mount
Axial
Bulk
21 mOhms
Gehäusestil: Cylindrical Leaded
Marke: Eaton Electronics
Durchmesser: 6.76 mm
Indikatorausführung: Without Indicator
Länge: 32.82 mm
Produkt-Typ: Fast Acting Ceramic Tube Fuse
Verpackung ab Werk: 4
Unterkategorie: Fuses
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
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
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
ABC Series Fast-Acting Ceramic Tube Fuses

Eaton Electronics ABC Series Fast-Acting Ceramic Tube Fuses feature nickel-plated brass endcap construction and are 1/4" x 1 1/4" (6.4 x 31.7mm) physical size. The ABC Series Fuses are available with axial leads and are all RoHS compliant. The ABC Series Fast-Acting Ceramic Tube Fuses are UL Listed and meet standard 248-14, in addition to several other certifications.

Fuses & Fuse Holders

Eaton Electronics Fuses and Fuse Holders are available in a wide range of fuses, including blade-type, ferrule, radial-leaded, surface-mount chip, and brick. The portfolio includes automotive, cartridge, industrial, and electrical fuses. The Fuses are designed to offer reliable overcurrent and overvoltage circuit protection.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.