AHC-600-R

Eaton Electronics
504-AHC-600-R
AHC-600-R

Herst.:

Beschreibung:
Patronensicherungen 600Vac/dc 3AB Fuse 600mA

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 6

Lagerbestand:
6 sofort lieferbar
Lieferzeit ab Hersteller:
12 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 7.85 CHF 7.85
CHF 7.04 CHF 35.20
CHF 5.15 CHF 51.50
CHF 4.62 CHF 231.00
CHF 4.36 CHF 436.00
CHF 4.17 CHF 1’042.50
CHF 4.00 CHF 2’000.00
CHF 3.88 CHF 3’880.00
CHF 3.84 CHF 9’600.00

Produktattribut Attributwert Attribut auswählen
Eaton
Produktkategorie: Patronensicherungen
RoHS:  
AHC
Ceramic Fuses
600 mA
Fast Blow
600 VAC
600 VDC
10 kA
Board Mount
Axial
- 55 C
+ 125 C
Bulk
784.5 mOhms
Gehäusestil: Cylindrical
Marke: Eaton Electronics
Länge: 32.72 mm
Produkt-Typ: Ceramic Fuse
Verpackung ab Werk: 5
Unterkategorie: Fuses
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
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
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
AHC High Voltage Tube Fuses

Eaton Electronics AHC High Voltage Tube Fuses are fast-acting performance ceramic tube fuses with a compact 1/4" x 1 1/4" (6.3mm x 32mm) 3AB footprint. These fuses provide reliable overcurrent protection up to 30A for high voltage applications. The AHC high voltage fuses feature very high interrupting ratings to help safely protect against dangerous high fault currents. These fuses can be applied in Bussmann series fuse holders as a cartridge fuse, offering replaceability, or in thru-hole installations. Typical applications include industrial control panels, motor control - UL 508A panels, variable frequency drives, energy storage and battery systems, and high voltage power conversion.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.