AHC-V-10-R

Eaton Electronics
504-AHC-V-10-R
AHC-V-10-R

Herst.:

Beschreibung:
Patronensicherungen 600V 3AB Axial Fuse 10A
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
12 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 8.11 CHF 8.11
CHF 8.10 CHF 32.40
CHF 7.72 CHF 92.64
CHF 7.13 CHF 370.76
CHF 6.53 CHF 653.00
CHF 6.21 CHF 1’564.92
CHF 5.96 CHF 2’980.00
CHF 5.80 CHF 5’800.00
2’500 Kostenvoranschlag

Alternativverpackung

Herst. Teilenr.:
Verpackung:
Bulk
Verfügbarkeit:
Auf Lager
Preis:
CHF 7.84
Min:
1

Produktattribut Attributwert Attribut auswählen
Eaton
Produktkategorie: Patronensicherungen
RoHS:  
AHC
Bulk
Marke: Eaton Electronics
Verpackung ab Werk: 4
Unterkategorie: Fuses
Gewicht pro Stück: 2.300 g
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
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
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
Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

AHC High Voltage Tube Fuses

Eaton Electronics AHC High Voltage Tube Fuses are fast-acting performance ceramic tube fuses with a compact 1/4" x 1 1/4" (6.3mm x 32mm) 3AB footprint. These fuses provide reliable overcurrent protection up to 30A for high voltage applications. The AHC high voltage fuses feature very high interrupting ratings to help safely protect against dangerous high fault currents. These fuses can be applied in Bussmann series fuse holders as a cartridge fuse, offering replaceability, or in thru-hole installations. Typical applications include industrial control panels, motor control - UL 508A panels, variable frequency drives, energy storage and battery systems, and high voltage power conversion.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.