BK-AHC-20-R

Eaton Electronics
504-BK-AHC-20-R
BK-AHC-20-R

Herst.:

Beschreibung:
Patronensicherungen AHC H.V. 3AB fuse, 20A

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 133

Lagerbestand:
133 sofort lieferbar
Lieferzeit ab Hersteller:
12 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 5.15 CHF 5.15
CHF 4.28 CHF 21.40
CHF 3.95 CHF 39.50
CHF 3.27 CHF 163.50
CHF 3.26 CHF 326.00
CHF 2.65 CHF 795.00
CHF 2.64 CHF 1’320.00

Produktattribut Attributwert Attribut auswählen
Eaton
Produktkategorie: Patronensicherungen
RoHS:  
AHC
Ceramic Fuses
20 A
Fast Blow
500 VAC
20 kA
Board Mount
- 55 C
+ 125 C
Bulk
4.7 mOhms
Gehäusestil: Cylindrical Leaded
Marke: Eaton Electronics
Land der Bestückung: Not Available
Land der Verbreitung: Not Available
Ursprungsland: CN
Durchmesser: 6.35 mm
Länge: 32.82 mm
Verpackung ab Werk: 100
Unterkategorie: Fuses
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

AHC/AHC5/AHCF High-Voltage Ceramic Tube Fuses

Eaton Electronics AHC/AHC5/AHCF High-Voltage Ceramic Tube Fuses are fast-acting performance fuses with a 6.3mm x 32mm (¼” x 1¼”) compact 3AB footprint. These fuses incorporate up to 500VAC/VDC ratings and provide reliable overcurrent protection up to 30A for high-voltage applications. The AHC/AHC5/AHCF high-voltage fuses feature very high interrupting ratings to help safely protect against dangerous high fault currents. These fuses can be used along with Bussmann series fuse holders as a cartridge fuse, offering replaceability, or in thru-hole installations. Typical applications include industrial control panels, motor control - UL 508A panels, variable frequency drives, energy storage and battery systems, and high voltage power conversions.

AHC High Voltage Tube Fuses

Eaton Electronics AHC High Voltage Tube Fuses are fast-acting performance ceramic tube fuses with a compact 1/4" x 1 1/4" (6.3mm x 32mm) 3AB footprint. These fuses provide reliable overcurrent protection up to 30A for high voltage applications. The AHC high voltage fuses feature very high interrupting ratings to help safely protect against dangerous high fault currents. These fuses can be applied in Bussmann series fuse holders as a cartridge fuse, offering replaceability, or in thru-hole installations. Typical applications include industrial control panels, motor control - UL 508A panels, variable frequency drives, energy storage and battery systems, and high voltage power conversion.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.