BK-AHC-V2-400-R

Eaton Electronics
504-BK-AHC-V2-400-R
BK-AHC-V2-400-R

Herst.:

Beschreibung:
Patronensicherungen 600Vac/dc 3AB Fuse 400mA
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
12 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 8.38 CHF 8.38
CHF 6.95 CHF 34.75
CHF 6.42 CHF 64.20
CHF 5.32 CHF 266.00
CHF 4.90 CHF 490.00
CHF 4.50 CHF 1’350.00

Produktattribut Attributwert Attribut auswählen
Eaton
Produktkategorie: Patronensicherungen
RoHS:  
AHC
Ceramic Fuses
400 mA
Fast Blow
600 VAC
600 VDC
10 kA
Board Mount
Axial
- 55 C
+ 125 C
Bulk
1.436 Ohms
Gehäusestil: Cylindrical
Marke: Eaton Electronics
Durchmesser: 50.8 mm
Länge: 32.72 mm
Produkt-Typ: Ceramic Fuse
Verpackung ab Werk: 100
Unterkategorie: Fuses
Typ: Ceramic Tube Fuse
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
8536100000
USHTS:
8536100040
JPHTS:
853610000
KRHTS:
8536109000
MXHTS:
8536109999
BRHTS:
85361000
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
AHC High Voltage Tube Fuses

Eaton Electronics AHC High Voltage Tube Fuses are fast-acting performance ceramic tube fuses with a compact 1/4" x 1 1/4" (6.3mm x 32mm) 3AB footprint. These fuses provide reliable overcurrent protection up to 30A for high voltage applications. The AHC high voltage fuses feature very high interrupting ratings to help safely protect against dangerous high fault currents. These fuses can be applied in Bussmann series fuse holders as a cartridge fuse, offering replaceability, or in thru-hole installations. Typical applications include industrial control panels, motor control - UL 508A panels, variable frequency drives, energy storage and battery systems, and high voltage power conversion.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.