BK/MDA-1-1/2-R

Eaton Electronics
504-BK/MDA-1-1/2-R
BK/MDA-1-1/2-R

Herst.:

Beschreibung:
Patronensicherungen SMALL DIM. FUSE

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 78

Lagerbestand:
78 sofort lieferbar
Lieferzeit ab Hersteller:
12 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 6.06 CHF 6.06
CHF 5.65 CHF 28.25
CHF 5.50 CHF 55.00
CHF 4.79 CHF 239.50
CHF 3.84 CHF 384.00
CHF 3.77 CHF 1’131.00

Produktattribut Attributwert Attribut auswählen
Eaton
Produktkategorie: Patronensicherungen
RoHS:  
MDA
Ceramic Fuses
1.5 A
Time Delay / Slow Blow
3AB (6.3 mm x 32 mm)
250 VAC
100 A
Holder / Clip
Clip
Bulk
258.5 mOhms
Gehäusestil: Cylindrical
Marke: Eaton Electronics
Durchmesser: 6.35 mm
Indikatorausführung: Without Indicator
Länge: 31.75 mm
Produkt-Typ: Electronic Time Delay Ferrule Fuse
Verpackung ab Werk: 100
Unterkategorie: Fuses
Artikel # Aliases: BK-MDA-1-1-2-R
Gewicht pro Stück: 2.206 g
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
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
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
MDA Time-Delay Ceramic Tube Fuses

Eaton Electronics MDA Series Time-Delay Ceramic Tube Fuses are 1/4" x 1 1/4" (6.35 x 31.75mm) physical size and feature a nickel-plated brass endcap construction. The MDA Series is UL Listed and meets standard 248-14. The MDA Series Time-Delay Ceramic Tube Fuses offer a maximum rated current 40A, are available with axial leads, and are RoHS compliant.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.