BK-S-8201-10-R

Eaton Electronics
504-BK-S-8201-10-R
BK-S-8201-10-R

Herst.:

Beschreibung:
Sicherungshalter BREAKAWAY FUSEBLOCK
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
12 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 50   Vielfache: 50
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 25.74 CHF 1’287.00
CHF 24.66 CHF 2’466.00
CHF 23.47 CHF 5’867.50
500 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
Eaton
Produktkategorie: Sicherungshalter
RoHS:  
S-8000
Fuse Blocks
6 mm x 32 mm
Straight Terminal
Panel Mount
10 Pole
30 A
600 V
Quick Connect
0 C
+ 130 C
Bulk
Marke: Eaton Electronics
Produkt-Typ: Fuse Holders
Verpackung ab Werk: 50
Unterkategorie: Fuses
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
8536908585
TARIC:
8536908599
MXHTS:
8536908085
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Philippinen
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

S-8000 Panel Mount Fuse Blocks

Eaton Electronics S-8000 Panel Mount Fuse Blocks are available in bolt-in, snap-in, and tight cluster mounting for 6.3mm x 32mm (1/4" x 11/4") fuses. These fuse blocks feature all types of terminal configurations and clips made of bright tin-plated spring-bronze. The S-8000 fuse blocks include anti-rotational pin and flame retardant thermoplastic that meets UL 94V0.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.