BK1/TDC11-100-R

Eaton Electronics
504-BK1-TDC11-100-R
BK1/TDC11-100-R

Herst.:

Beschreibung:
Patronensicherungen C11 100mA BUSS TD BK1 1000 BAG -R
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
12 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1000   Vielfache: 1000
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 6.26 CHF 6’260.00

Produktattribut Attributwert Attribut auswählen
Eaton
Produktkategorie: Patronensicherungen
RoHS:  
TDC11
Glass Fuses
100 mA
Time Delay / Slow Blow
3AG (6.3 mm x 32 mm)
1 kVAC
Holder / Clip
Clip
Bulk
Gehäusestil: Cylindrical
Marke: Eaton Electronics
Durchmesser: 6.35 mm
Indikatorausführung: Without Indicator
Länge: 31.8 mm
Produkt-Typ: Glass Fuse
Verpackung ab Werk: 1000
Unterkategorie: Fuses
Artikel # Aliases: BK1-TDC11-100-R
Gewicht pro Stück: 1.650 g
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
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
8536100005
KRHTS:
8536101000
BRHTS:
85361000
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
Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.