EM211510VR

Eaton Electronics
504-EM211510VR
EM211510VR

Herst.:

Beschreibung:
Steckbare Anschlussblöcke 10P EM2115 Series Vert Right
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
12 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 7.68 CHF 7.68
CHF 6.43 CHF 64.30
CHF 5.47 CHF 109.40
CHF 5.26 CHF 263.00
CHF 5.09 CHF 509.00
CHF 4.99 CHF 2’495.00
CHF 4.87 CHF 4’870.00
CHF 4.79 CHF 9’580.00

Produktattribut Attributwert Attribut auswählen
Eaton
Produktkategorie: Steckbare Anschlussblöcke
RoHS:  
Edge Connectors - PCB
10 Position
5 mm
SMD/SMT
16 A
300 V
24 AWG
12 AWG
EM2115
Bulk
Marke: Eaton Electronics
Kontaktmaterial: Brass
Kontaktüberzug: Tin
Entflammbarkeitseinstufung: UL 94 V-0
Gehäusematerial: Thermoplastic (TP)
Produkt-Typ: Pluggable Terminal Blocks
Verpackung ab Werk: 100
Unterkategorie: Terminal Blocks
Handelsname: EuroMag
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
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Taiwan
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Euromag (EM) PCB Terminal Blocks

Eaton Electronics Euromag (EM) PCB Terminal Blocks come in a variety of terminal options for easy connection with wire-entry orientations to solve wire routing issues. The majority of wire-to-board applications can be easily met with the EuroMag configurations including straight-to-board, plug and header, screwless, insulation displacement connectors (IDC), 2-tiered, 3-tiered, mold-to-length, modular (stackable) design, and terminal blocks with horizontal, vertical, 35 & 45 degree wire entry orientations. Both modular and mold-to-length designs in each terminal block constructions allow for the exact number of poles to be installed and specified. Available center spacings range from 2.54mm to 15.00mm and wire ratings from 2-24AWG accommodate applications up to 600V.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.