EM322810

Eaton Electronics
504-EM322810
EM322810

Herst.:

Beschreibung:
Feste Anschlussblöcke TERMINAL BLOCK EURO MAG
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
12 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 4.61 CHF 4.61
CHF 3.27 CHF 32.70
CHF 2.87 CHF 57.40
CHF 2.63 CHF 131.50
CHF 2.29 CHF 229.00
CHF 2.19 CHF 438.00
CHF 2.12 CHF 1’060.00
CHF 2.07 CHF 2’070.00
CHF 2.03 CHF 4’060.00

Produktattribut Attributwert Attribut auswählen
Eaton
Produktkategorie: Feste Anschlussblöcke
RoHS:  
10 Position
5.08 mm
Spring Cage
16 A
300 V
26 AWG
12 AWG
PCB Mount
EM3228
Bulk
Marke: Eaton Electronics
Kontaktmaterial: Brass
Kontaktüberzug: Tin
Entflammbarkeitseinstufung: UL 94 V-0
Produkt: Fixed Terminal Blocks
Produkt-Typ: Fixed Terminal Blocks
Verpackung ab Werk: 100
Unterkategorie: Terminal Blocks
Montage: Through Hole
Handelsname: EuroMag
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
8536909000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Taiwan
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Euromag (EM) PCB Terminal Blocks

Eaton Electronics Euromag (EM) PCB Terminal Blocks come in a variety of terminal options for easy connection with wire-entry orientations to solve wire routing issues. The majority of wire-to-board applications can be easily met with the EuroMag configurations including straight-to-board, plug and header, screwless, insulation displacement connectors (IDC), 2-tiered, 3-tiered, mold-to-length, modular (stackable) design, and terminal blocks with horizontal, vertical, 35 & 45 degree wire entry orientations. Both modular and mold-to-length designs in each terminal block constructions allow for the exact number of poles to be installed and specified. Available center spacings range from 2.54mm to 15.00mm and wire ratings from 2-24AWG accommodate applications up to 600V.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.