GBB-V-15-R

Eaton Electronics
504-GBB-V-15-R
GBB-V-15-R

Herst.:

Beschreibung:
Patronensicherungen GBB 15A -VFA 5
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
24 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 19.78 CHF 19.78
CHF 18.24 CHF 72.96
CHF 16.69 CHF 200.28
CHF 15.47 CHF 804.44
CHF 14.98 CHF 1’498.00
CHF 14.45 CHF 3’641.40
CHF 14.17 CHF 7’085.00
1’000 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
Eaton
Produktkategorie: Patronensicherungen
RoHS:  
GBB
Ceramic Fuses
15 A
Fast Blow
3AB (6.3 mm x 32 mm)
250 VAC
125 VDC
Board Mount
Axial
Bulk
Gehäusestil: Cylindrical Leaded
Marke: Eaton Electronics
Durchmesser: 6.35 mm
Indikatorausführung: Without Indicator
Länge: 32.82 mm
Produkt-Typ: Electronic Fast Acting Ferrule Fuse
Verpackung ab Werk: 4
Unterkategorie: Fuses
Gewicht pro Stück: 4.500 g
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
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
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
Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.