GMC-63-R

Eaton Electronics
504-GMC-63-R
GMC-63-R

Herst.:

Beschreibung:
Patronensicherungen 63mA 250VAC TD GMC Series
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
12 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 8.33 CHF 8.33
CHF 4.82 CHF 24.10
CHF 4.29 CHF 42.90
CHF 3.98 CHF 199.00

Alternativverpackung

Herst. Teilenr.:
Verpackung:
Bulk
Verfügbarkeit:
Auf Lager
Preis:
CHF 4.99
Min:
1

Produktattribut Attributwert Attribut auswählen
Eaton
Produktkategorie: Patronensicherungen
RoHS:  
GMC
Glass Fuses
63 mA
Medium / Normal Blow
5 mm x 20 mm
250 VAC
Holder / Clip
Clip
Bulk
Gehäusestil: Cylindrical
Marke: Eaton Electronics
Durchmesser: 5.2 mm
Indikatorausführung: Without Indicator
Länge: 20 mm
Produkt-Typ: North American Ferrule Fuse
Verpackung ab Werk: 5
Unterkategorie: Fuses
Gewicht pro Stück: 750 mg
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
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
8536100005
KRHTS:
8536101000
TARIC:
8536101090
BRHTS:
85361000
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
Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.