HCM1A1307V2-5R6-R

Eaton Electronics
504-HCM1A1307V25R6-R
HCM1A1307V2-5R6-R

Herst.:

Beschreibung:
Leistungsinduktivitäten – SMD IND MP 5.6uH 18A 2 PADS SMT
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
12 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Gehäuse:
Ganzes Reel (Sie bestellen ein Vielfaches von 250)

Preis (CHF)

Menge Stückpreis
Erw. Preis
Gurtabschnitt / MouseReel™
CHF 1.41 CHF 1.41
CHF 1.27 CHF 12.70
CHF 1.21 CHF 30.25
CHF 0.996 CHF 99.60
Ganzes Reel (Sie bestellen ein Vielfaches von 250)
CHF 0.931 CHF 232.75
CHF 0.888 CHF 444.00
CHF 0.848 CHF 848.00
† Für die MouseReel™ wird Ihrem Warenkorb automatisch eine Gebühr von CHF 7.00 hinzugefügt. MouseReel™ Bestellungen sind weder stornierbar, noch können sie zurückgegeben werden.

Ähnliche Produkte

Produktattribut Attributwert Attribut auswählen
Eaton
Produktkategorie: Leistungsinduktivitäten – SMD
RoHS:  
High Power Choke
13.45 mm x 12.6 mm x 6.5 mm
Shielded
5.6 uH
20 %
12 A
8.3 mOhms
18 A
- 55 C
+ 155 C
11 MHz
Standard
13.8 mm
12.9 mm
6.5 mm
Alloy Powder
AEC-Q200
HCM1AV2
Reel
Cut Tape
MouseReel
Anwendung: Automotive
Marke: Eaton Electronics
Kerntyp: Wirewound
Montageart: PCB Mount
Produkt: Power Inductors
Produkt-Typ: Power Inductors - SMD
Verpackung ab Werk: 250
Unterkategorie: Inductors, Chokes & Coils
Montage: SMD/SMT
Testfrequenz: 100 kHz
Gewicht pro Stück: 1 mg
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
8504500000
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
China
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

HCM1A1307V2 Automotive Grade Power Inductors

Eaton Electronics HCM1A1307V2 Automotive Grade High Current Power Inductors offer an inductance range of 0.22μH to 56μH in an SMT footprint of 13.8mm x 12.9mm and a 6.5mm height. These inductors use an advanced molded construction design for high current handling capabilities and low core loss. The series features improved thermal dissipation characteristics, superior mechanical strength, and stability over the operating temperature range. The components are magnetically shielded for low EMI. The HCM1A1307V2 Automotive Grade High Current Power Inductors are designed to meet automotive electronics power and thermal handling requirements. The HCM1A1307V2 series is AEC-Q200 Automotive Grade 1 compliant.

HCM1A High-Current Molded Inductors

Eaton HCM1A High-Current Molded Inductors include a broad variety of products and offer a lower core loss than other powdered iron solutions. Both the HCM1A and HCM1AxV2 modules provide higher Isat, lower DC resistance (DCR), and soft roll-off characteristics. These inductors are magnetically shielded to reduce EMI and operate at an ambient temperature of +125°C with a maximum total temperature of +155°C. The product line features superior performance under harsh ambient conditions and offers current ratings up to 100A. Eaton HCM1A High-Current Molded Inductors are AEC-Q200 compliant to ensure automotive-grade electrical and mechanical performance, specifically at high operating temperatures.

HCM1AV2 Automotive High-Current Power Inductors

Coiltronics / Eaton HCM1AV2 Automotive-Grade High-Current Power Inductors are designed to meet automotive electronics power and thermal handling requirements. The inductors use an advanced molded construction design for high-current handling capabilities and feature better thermal dissipation characteristics and superior mechanical strength. These components are magnetically shielded for low EMI and have low core loss and temperature stability over the operating temperature range. The HCM1AV2 family has a wide variety of SMT footprints from 4mm to 23mm.