HSH1016-3R8556-R

Eaton Electronics
504-HSH1016-3R8556-R
HSH1016-3R8556-R

Herst.:

Beschreibung:
Superkondensatoren/Ultra-Kondensatoren Supecapacitor HSH 1016 3.8V 55F

Lebenszyklus:
Neues Produkt:
Neu von diesem Hersteller.
ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 698

Lagerbestand:
698
sofort lieferbar
Auf Bestellung:
1’200
erwartet ab 11.08.2026
1’200
erwartet ab 07.09.2026
Lieferzeit ab Hersteller:
16
Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 2.52 CHF 2.52
CHF 1.76 CHF 17.60
CHF 1.46 CHF 73.00
CHF 1.36 CHF 136.00
CHF 1.29 CHF 645.00
CHF 1.24 CHF 1’488.00
CHF 1.10 CHF 2’640.00
CHF 1.07 CHF 6’420.00

Produktattribut Attributwert Attribut auswählen
Eaton
Produktkategorie: Superkondensatoren/Ultra-Kondensatoren
RoHS:  
55 F
3.8 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
1000 Hour
450 mOhms
20 %
Vertical
Supercapacitors
- 25 C
+ 70 C
16 mm
HSH
Bulk
Marke: Eaton Electronics
Anschlussdrahtdurchmesser: 0.6 mm
Kriechstrom: 5 uA
Produkt-Typ: Supercapacitors / Ultracapacitors
Verpackung ab Werk: 100
Unterkategorie: Capacitors
Typ: Hybrid High Density Cylindrical Cell
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
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
China
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

HSH Hybrid Supercapacitors

Eaton Electronics HSH Hybrid Supercapacitors are high-reliability, high-power, ultra-high capacitance energy storage devices utilizing proprietary materials and processes. These hybrid supercaps feature low equivalent series resistance for high power density with environmentally friendly materials for a green power solution. The HSH series is maintenance-free with design lifetimes of up to 20 years and a -25°C to +70°C operating temperature range. This Eaton series features a 3.0F to 1400F capacitance range and is ideal for backup power, pulse power, and hybrid power systems applications. These supercaps can be applied as the sole energy storage or in combination with batteries to optimize cost, lifetime, and run time.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

PowerStor® Supercapacitors

Eaton Electronics Supercapacitors provide high capacitance in smaller sizes and the lowest ESR values. Other features include high industrial temperature ranges, outstanding aging characteristics, high efficiency over the full product life, and a demonstrated operating life that exceeds 20 years. These capacitors also provide maximum energy savings and reduced running costs and eliminate the need for routine maintenance. PowerStor / Eaton Supercapacitors are used in alternate energy (solar and wind), medical (X-rays), computer (RAID storage and UPS), and industrial (elevators, forklifts, electric vehicles). They are available in cylindrical (HB, HV, and TV), snap-in cylindrical (XB,XV), and leaded cylindrical (PHB, PHV) types.