HVH0816-2R7305-R

Eaton Electronics
504-HVH0816-2R7305-R
HVH0816-2R7305-R

Herst.:

Beschreibung:
Superkondensatoren/Ultra-Kondensatoren CAP, HVH, 2.7V 3F 120mOhm, CYL

Lebenszyklus:
Neues Produkt:
Neu von diesem Hersteller.
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
20 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 7000   Vielfache: 500
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 0.284 CHF 1’988.00

Ähnliche Produkte

Produktattribut Attributwert Attribut auswählen
Eaton
Produktkategorie: Superkondensatoren/Ultra-Kondensatoren
RoHS:  
Bulk
Marke: Eaton Electronics
Produkt-Typ: Supercapacitors / Ultracapacitors
Verpackung ab Werk: 500
Unterkategorie: Capacitors
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
8532290040
TARIC:
8532290000
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
Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

PowerStor® Supercapacitors

Eaton Electronics Supercapacitors provide high capacitance in smaller sizes and the lowest ESR values. Other features include high industrial temperature ranges, outstanding aging characteristics, high efficiency over the full product life, and a demonstrated operating life that exceeds 20 years. These capacitors also provide maximum energy savings and reduced running costs and eliminate the need for routine maintenance. PowerStor / Eaton Supercapacitors are used in alternate energy (solar and wind), medical (X-rays), computer (RAID storage and UPS), and industrial (elevators, forklifts, electric vehicles). They are available in cylindrical (HB, HV, and TV), snap-in cylindrical (XB,XV), and leaded cylindrical (PHB, PHV) types.