KR-5R5H104-R

Eaton Electronics
504-KR-5R5H104-R
KR-5R5H104-R

Herst.:

Beschreibung:
Superkondensatoren/Ultra-Kondensatoren .1F 5.5V EDLC Coin Cell HORZ

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 1’462

Lagerbestand:
1’462 sofort lieferbar
Lieferzeit ab Hersteller:
14 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 3.84 CHF 3.84
CHF 2.69 CHF 26.90
CHF 2.33 CHF 116.50
CHF 2.19 CHF 219.00
CHF 2.06 CHF 1’030.00

Produktattribut Attributwert Attribut auswählen
Eaton
Produktkategorie: Superkondensatoren/Ultra-Kondensatoren
RoHS:  
100000 uF
5.5 VDC
Radial
10 mm (0.394 in)
11.5 mm (0.453 in)
1000 Hour
75 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
5.2 mm
KR
Bulk
Marke: Eaton Electronics
Anschlussdrahtdurchmesser: 0.2 mm
Produkt-Typ: Supercapacitors / Ultracapacitors
Verpackung ab Werk: 500
Unterkategorie: Capacitors
Handelsname: PowerStor
Typ: Coin Cell
Gewicht pro Stück: 2.230 g
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
8532290000
TARIC:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
BRHTS:
85321000
ECCN:
3a991.j.2
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
High-Power Supercapacitors

Eaton Electronics High-Power Supercapacitors are high-reliability and ultra-high capacitance energy storage devices utilizing proprietary materials and processes. These supercapacitors feature low ESR, long life cycle, and low self-discharge. The high-power supercapacitors can be used as sole energy storage or with batteries to optimize cost, lifetime, and run time. These supercapacitors are UL-recognized and are maintenance-free. The high-power supercapacitors are ideal for backup power, electronics communications, electric vehicles, and IoT nodes.

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.

EDLC Supercapacitors

Eaton Electronics Supercapacitors are ultra-high capacitance devices utilizing electric double-layer capacitor (EDLC) construction. Combined with high-performance materials, this construction allows Eaton Electronics to provide various capacitor solutions specifically tailored to applications ranging from a few microamps to hundreds of amps.

Kondensatoren

Eaton Kondensatoren sind ein Hauptbauelement elektronischer Systeme zur Speicherung und Freigabe elektrischer Energie innerhalb einer Schaltung. Diese passiven Bauelemente mit zwei Anschlüssen verfügen über zwei leitende Platten, die durch ein isolierendes dielektrisches Material getrennt sind. Die Applikation von Spannung über die Anschlüsse erzeugt ein elektrisches Feld, das positive und negative Ladungen auf den Platten akkumuliert. Eaton bietet eine große Auswahl an Kondensatortechnologien, die Superkondensatoren und Folienkondensatoren umfassen. Die Folienkondensatoren sind für ihre Stabilität und minimale Toleranz bekannt. Sie sind für den Einsatz in Elektrofahrzeugen (EVS), Ladestationen, erneuerbaren Energien, Motorantrieben, unterbrechungsfreien Stromversorgungen (UPS) und Verbraucherapplikationen zugeschnitten. Superkondensatoren eignen sich hervorragend für Szenarien, die schnelle elektrische Lade-/Entladezyklen und eine erhöhte Leistungsdichte erfordern. Ihre Applikationen umfassen Fahrzeuge, Smart Meter und Notstromquellen für eine große Auswahl von Bauteilen.

Coin Cell Supercapacitors

Eaton Coin Cell Supercapacitors feature a high capacitance capability utilizing an electric double-layer capacitor (EDLC) construction. The capacitors offer low ESR for high power density with eco-friendly materials, which allows for a long cycle lifespan. The Eaton Coin Cell Supercapacitors are ideal for various applications, including utility meters, network switches/routers, motor control units, HVAC controls, Real-Time Clocks (RTCs), solar inverters, and more. All Coin Cell capacitors are lead-free and RoHS-compliant.

KR Coin Cell Super Caps

Eaton Electronics KR Coin Cell Supercapacitors are advanced technology, ultra-high capacitance devices utilizing EDLC construction. This construction is combined with high-performance materials to offer solutions for applications that range from a few micro-amps for several days to several amps for milliseconds. The KR Coin Cell Super Capacitors are available in a wide range of styles for use in memory and RTC backup applications as well as in consumer electronics.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

PowerStor® Supercapacitors

Eaton Electronics Supercapacitors provide high capacitance in smaller sizes and the lowest ESR values. Other features include high industrial temperature ranges, outstanding aging characteristics, high efficiency over the full product life, and a demonstrated operating life that exceeds 20 years. These capacitors also provide maximum energy savings and reduced running costs and eliminate the need for routine maintenance. PowerStor / Eaton Supercapacitors are used in alternate energy (solar and wind), medical (X-rays), computer (RAID storage and UPS), and industrial (elevators, forklifts, electric vehicles). They are available in cylindrical (HB, HV, and TV), snap-in cylindrical (XB,XV), and leaded cylindrical (PHB, PHV) types.