MCL1005-3R6-R

Eaton Electronics
504-MCL1005-3R6-R
MCL1005-3R6-R

Herst.:

Beschreibung:
HF-Induktivitäten – SMD MCL Chip IND 1005 3.6nH 2 Pads
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
12 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 0.079 CHF 0.08
CHF 0.015 CHF 0.15
CHF 0.013 CHF 1.30
CHF 0.01 CHF 10.00
CHF 0.008 CHF 40.00
Ganzes Reel (Sie bestellen ein Vielfaches von 10000)
CHF 0.008 CHF 80.00

Ähnliche Produkte

Produktattribut Attributwert Attribut auswählen
Eaton
Produktkategorie: HF-Induktivitäten – SMD
RoHS:  
3.6 nH
1 mm
0.5 mm
0.5 mm
MCL
Reel
Cut Tape
Anwendung: High Frequency
Marke: Eaton Electronics
Gehäuse-Code - Inch: 0402
Gehäuse-Code - mm: 1005
Montageart: PCB Mount
Produkt: RF Inductors
Produkt-Typ: RF Inductors - Leaded
Verpackung ab Werk: 10000
Unterkategorie: Inductors, Chokes & Coils
Montage: SMD/SMT
Gewicht pro Stück: 1 mg
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
8504500000
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
China
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

MCL Multilayer Chip Inductors

Eaton Electronics MCL Multilayer Chip Inductors feature multilayer monolithic construction for high reliability and are suitable for wave and reflow soldering. These inductors are available in three variants: MCL1005, MCL1608V1, and MCL2012V1. The MCL1005 inductors offer high self-resonant frequency (SRF) and a 1nH to 360nH inductance range. The MCL1608V1 inductors operate at a 0.47µH to 12µH inductance range, and the MCL2012V1 inductors have a 0.047uH to 22uH inductance range. Eaton MCL Multilayer Chip Inductors are moisture sensitivity level (MSL) 1. Typical applications include industrial connectivity, wireless communications, wearable devices, broadband components, and RF transceiver modules.

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.