MCLA3225V1-1R8-R

Eaton Electronics
504-MCLA3225V1-1R8-R
MCLA3225V1-1R8-R

Herst.:

Beschreibung:
HF-Induktivitäten – SMD Auto Chip IND 3.2*2.5*1.3mm 1.8uH
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
CHF 0.301 CHF 0.30
CHF 0.25 CHF 2.50
CHF 0.231 CHF 5.78
CHF 0.179 CHF 17.90
CHF 0.17 CHF 42.50
CHF 0.132 CHF 132.00
CHF 0.117 CHF 292.50
Ganzes Reel (Sie bestellen ein Vielfaches von 4000)
CHF 0.106 CHF 424.00
CHF 0.10 CHF 800.00

Ähnliche Produkte

Produktattribut Attributwert Attribut auswählen
Eaton
Produktkategorie: HF-Induktivitäten – SMD
RoHS:  
1.8 uH
MCLA
Reel
Cut Tape
Marke: Eaton Electronics
Montageart: PCB Mount
Produkt: RF Inductors
Produkt-Typ: RF Inductors - Leaded
Verpackung ab Werk: 4000
Unterkategorie: Inductors, Chokes & Coils
Montage: SMD/SMT
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
BRHTS:
85045000
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
MCLA / WCLA AEC-Q200 Chip Inductors

Eaton Electronics MCLA Multilayer Chip Inductors and WCLA Wirewound Chip Inductors are AEC-Q200 qualified and designed for infotainment, wireless communications, and other automotive applications. The multilayer monolithic construction of the MCLA inductors yields a high reliability. The WCLA inductors, meanwhile, offer tight inductance tolerance and a high Q value. These automotive chip inductors come in a variety of package sizes and inductance ranges. These Eaton Electronics inductors operate over a -40°C to +125°C temperature range.