MPIA4020V2-1R2-R

Eaton Electronics
704-MPIA4020V2-1R2-R
MPIA4020V2-1R2-R

Herst.:

Beschreibung:
Leistungsinduktivitäten – SMD 1.2uH 6.8A 28mOhms AEC-Q200
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
12 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 3000   Vielfache: 3000
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
Ganzes Reel (Sie bestellen ein Vielfaches von 3000)
CHF 0.857 CHF 2’571.00

Ähnliche Produkte

Produktattribut Attributwert Attribut auswählen
Eaton
Produktkategorie: Leistungsinduktivitäten – SMD
RoHS:  
4.4 mm x 4.2 mm x 2 mm
Shielded
1.2 uH
20 %
6.5 A
28 mOhms
6.8 A
- 55 C
+ 125 C
52 MHz
Standard
4.4 mm
4.2 mm
2 mm
AEC-Q200
MPIA40-V2
Reel
Anwendung: Automotive
Marke: Eaton Electronics
Montageart: PCB Mount
Produkt: Power Inductors
Produkt-Typ: Power Inductors - SMD
Verpackung ab Werk: 3000
Unterkategorie: Inductors, Chokes & Coils
Montage: SMD/SMT
Testfrequenz: 100 kHz
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504502090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
China
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

MPIA40-V2 Automotive Miniature Power Inductors

Eaton Electronics MPIA40-V2 Automotive-Grade Miniature Power Inductors offer high current carrying capacity and rugged flexible construction in a low profile package with heights of 1.2mm, 1.5mm, and 2.0mm. This series is AEC-Q200 Grade 3 qualified and offers self-resonant frequency (SRF) greater than 9.5MHz. These miniature power inductors provide a 0.1µH to 22µH inductance range and 1.2A to 22A current range. Applications for Eaton MPIA40-V2 Automotive-Grade Miniature Power Inductors include body electronics, advanced driver assistance systems (ADAS), infotainment and cluster electronics, and chassis and safety electronics.

MPIA Shielded Inductors

Eaton MPIA Shielded Inductors feature a compact, low-profile package with low core loss, low electromagnetic interference (EMI), and good temperature stability. These automotive-grade inductors are engineered to meet power and thermal handling requirements for automotive electronics. The MPIA series utilizes an advanced molded construction design for high current handling capabilities, improved thermal dissipation characteristics, and robust mechanical strength. Eaton MPIA Shielded Inductors are magnetically shielded and AEC-Q200 compliant, enabling use in various applications throughout the vehicle.

MPI-V2 Miniature Power Inductors

Eaton Electronics MPI-V2 Miniature Power Inductors offer low EMI and a high current carrying capacity. The MPI-V2 inductors are magnetically shielded and feature rugged flexible construction. Eaton MPI-V2 Miniature Power Inductors are ideal for use in handheld/mobile devices, tablets, and media players.