NRL3154J4150B1F

Eaton Electronics
504-NRL3154J4150B1F
NRL3154J4150B1F

Herst.:

Beschreibung:
NTC-Thermistoren Single ended, Epoxy NTC, 15K ohm, 4150 B
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
12 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 0.579 CHF 0.58
CHF 0.44 CHF 4.40
CHF 0.379 CHF 9.48
CHF 0.365 CHF 18.25
CHF 0.312 CHF 31.20
CHF 0.269 CHF 67.25
CHF 0.241 CHF 96.40
CHF 0.235 CHF 282.00

Ähnliche Produkte

Produktattribut Attributwert Attribut auswählen
Eaton
Produktkategorie: NTC-Thermistoren
RoHS:  
NRLx
4150 K
15 kOhms
5 %
Off-Board
Wire Lead
- 40 C
+ 125 C
7 mm
3 mm
Bulk
B-Toleranz: 1 %
Beta-Wert: B25/50
Marke: Eaton Electronics
Produkt-Typ: NTC Thermistors
Verpackung ab Werk: 400
Unterkategorie: Thermistors
Typ: NTC
Gewicht pro Stück: 1 mg
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
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
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
NRL Epoxy-Sealed Radial Lead NTC Thermistors

Eaton Electronics NRL Epoxy-Sealed Radial Lead NTC Thermistors feature up to 100kΩ resistance rating, ≤15s thermal time constant, and -40°C to +125°C temperature range. The NRL thermistors provide faster thermal response, UL 3656 XLPE insulation lead wire, and offer a non-linear change in resistance vs. temperature. Eaton Electronics NRL NTC Thermistors are ideal for use in medical devices, commercial appliances, industrial process control, and uninterruptible power supplies (UPS).

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.