NRMF233F3935B1J

Eaton Electronics
504-NRMF233F3935B1J
NRMF233F3935B1J

Herst.:

Beschreibung:
NTC-Thermistoren Single ended, Epoxy NTC, 2.252K ohm, 3935 B
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
12 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 0.817 CHF 0.82
CHF 0.629 CHF 6.29
CHF 0.542 CHF 13.55
CHF 0.523 CHF 26.15
CHF 0.445 CHF 44.50
CHF 0.33 CHF 165.00
CHF 0.325 CHF 812.50

Ähnliche Produkte

Produktattribut Attributwert Attribut auswählen
Eaton
Produktkategorie: NTC-Thermistoren
RoHS:  
NRMx
3935 K
2.252 kOhms
1 %
Off-Board
Wire Lead
- 40 C
+ 125 C
7 mm
Bulk
B-Toleranz: 5 %
Beta-Wert: B25/50
Marke: Eaton Electronics
Land der Bestückung: Not Available
Land der Verbreitung: Not Available
Ursprungsland: CN
Anschlussdrahtdurchmesser: 0.38 mm
Produkt-Typ: NTC Thermistors
Verpackung ab Werk: 500
Unterkategorie: Thermistors
Typ: NTC
Gewicht pro Stück: 1 mg
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
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

NRM Epoxy-Sealed Radial Lead NTC Thermistors

Eaton Electronics NRM Epoxy-Sealed Radial Lead NTC Thermistors offer a 2.02kΩ to 100kΩ resistance range, 300VAC withstand voltage, and 50VDC insulation resistance. These NRM thermistors feature faster thermal response, polyurethane enameled wire, and non-linear change in resistance versus temperature. Eaton Electronics NRM NTC Thermistors are ideal for use in commercial appliances, uninterruptible power supplies (UPS), medical devices, and consumer appliances.