PHV-5R4V505-R
Siehe Produktspezifikationen
Herst.:
Beschreibung:
Superkondensatoren/Ultra-Kondensatoren 5F 5.4V EDLC PHV SERIES VERT
Auf Lager: 127
-
Lagerbestand:
-
127 sofort lieferbarEin unerwarteter Fehler ist aufgetreten. Bitte versuchen Sie es später noch einmal.
-
Lieferzeit ab Hersteller:
-
17 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Preis (CHF)
| Menge | Stückpreis |
Erw. Preis
|
|---|---|---|
| CHF 16.19 | CHF 16.19 | |
| CHF 12.85 | CHF 128.50 | |
| CHF 11.98 | CHF 599.00 | |
| CHF 11.53 | CHF 1’153.00 | |
| CHF 10.49 | CHF 5’245.00 |
- CNHTS:
- 8532290000
- TARIC:
- 8532290000
- CAHTS:
- 8532290000
- USHTS:
- 8532290040
- JPHTS:
- 853229000
- KRHTS:
- 8532290000
- MXHTS:
- 8532299999
- BRHTS:
- 85321000
- ECCN:
- 3a991.j.2
- Ursprungsland:
- China
- Herstellungsland:
- Nicht lieferbar
- Land der Verbreitung:
- Nicht lieferbar
Liechtenstein

Cooper Bussmann has been shipping the above supercapacitor
product lines using the most conservative definition. As such,
these products have been shipped under the same classification
as one of the internal chemicals used, acetonitrile. They have
been shipping as a Class 3 Hazardous Materials according to
UN1648.
In December 2010, the UN adopted a classification specifically
for supercapacitors or more technically, "electric double layer
capacitors." This classification became effective January 1,
2013 under IATA regulations. The new entry is added to the
Dangerous Goods list as follows:
Classification Cells <0.3Wh
Cooper Bussmann Products HV, PHV, M, PM Series
Cells No restrictions
Classification Cells >0.3Wh, <10Wh
Cooper Bussmann Products XB, XV Series
Cells Shipped uncharged
Capacitor shipped in Modules Must be protected against
short circuit or be
fitted with a metal strap
connecting the terminals
Cooper Bussmann will adhere to the above shipping instructions.
XV/ XB Series will be packaged in a grid which will keep the
terminals from coming in contact, and protect against short
circuit.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0113-15