SMFE26CALH

Eaton Electronics
504-1SMFE26CALH
SMFE26CALH

Herst.:

Beschreibung:
ESD-Schutzdioden / TVS-Dioden AUTO TVS DIODE, SMFE 400 W FAMILY, 26Vdc

Lebenszyklus:
Neues Produkt:
Neu von diesem Hersteller.
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
24 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 300000   Vielfache: 3000
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
Ganzes Reel (Sie bestellen ein Vielfaches von 3000)
CHF 0.115 CHF 34’500.00

Produktattribut Attributwert Attribut auswählen
Eaton
Produktkategorie: ESD-Schutzdioden / TVS-Dioden
RoHS:  
Bidirectional
1 Channel
26 V
SMD/SMT
42.1 V
28.9 V
SOD-123FL-2
4.8 A
400 W
- 55 C
+ 150 C
SMFLH
Reel
Marke: Eaton Electronics
Produkt: TVS Diodes
Verpackung ab Werk: 3000
Unterkategorie: ESD Protection Diodes / TVS Diodes
Vf - Durchlassspannung: 3.5 V
Gewicht pro Stück: 71.300 mg
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
8536300000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
China
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

High Power TVS Diodes

Eaton High Power TVS Diodes deliver reliable overvoltage protection with fast response times, low clamping voltage, and high peak current capability for electronic equipment. These devices utilize silicon avalanche technology to protect critical circuits against damaging transient surges, including electrostatic discharge (ESD), electrical fast transient (EFT), and lightning strikes. The high peak power, current capability, and fast-acting response times make these diodes ideal for protecting critical circuits. Eaton High Power TVS Diodes are available in surface-mount and radial or through-hole footprints in industry-standard sizes for both ESD and high-power suppression. Typical applications include 5G, consumer, computing, energy, industrial, and medical devices.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.