TR2-S505H-V-4-R

Eaton Electronics
504-S505H-V-4-R
TR2-S505H-V-4-R

Herst.:

Beschreibung:
Patronensicherungen 250Vac 4A Time Delay Axial

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 2’703

Lagerbestand:
2’703 sofort lieferbar
Lieferzeit ab Hersteller:
12 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 2.12 CHF 2.12
CHF 1.95 CHF 19.50
CHF 1.61 CHF 80.50
CHF 1.49 CHF 149.00
CHF 1.34 CHF 335.00
CHF 1.24 CHF 620.00
Ganzes Reel (Sie bestellen ein Vielfaches von 1500)
CHF 1.07 CHF 1’605.00
CHF 1.06 CHF 3’180.00
CHF 1.05 CHF 4’725.00

Produktattribut Attributwert Attribut auswählen
Eaton
Produktkategorie: Patronensicherungen
RoHS:  
S505H
Ceramic Fuses
4 A
Time Delay / Slow Blow
5 mm x 20 mm
250 VAC, 600 VAC
400 VDC
1.5 kA
Board Mount
Axial
Reel
Cut Tape
19 mOhms
Gehäusestil: Cylindrical Leaded
Marke: Eaton Electronics
Durchmesser: 5.4 mm
Indikatorausführung: Without Indicator
Länge: 21.1 mm
Produkt-Typ: European Ferrule Fuse
Verpackung ab Werk: 1500
Unterkategorie: Fuses
Gewicht pro Stück: 2 g
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
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
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
Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.