WCLA1608V1-270-R

Eaton Electronics
504-WCLA1608V1-270-R
WCLA1608V1-270-R

Herst.:

Beschreibung:
HF-Induktivitäten – SMD WCLA Auto Chip IND 1608 27nH 2 Pads
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
12 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 0.214 CHF 0.21
CHF 0.19 CHF 1.90
CHF 0.181 CHF 4.53
CHF 0.153 CHF 15.30
CHF 0.148 CHF 37.00
CHF 0.128 CHF 128.00
CHF 0.095 CHF 237.50
Ganzes Reel (Sie bestellen ein Vielfaches von 4000)
CHF 0.094 CHF 376.00

Ähnliche Produkte

Produktattribut Attributwert Attribut auswählen
Eaton
Produktkategorie: HF-Induktivitäten – SMD
RoHS:  
27 nH
5 %
AEC-Q200
WCLA
Reel
Cut Tape
Marke: Eaton Electronics
Montageart: PCB Mount
Produkt: RF Inductors
Produkt-Typ: RF Inductors - SMD
Verpackung ab Werk: 4000
Unterkategorie: Inductors, Chokes & Coils
Montage: SMD/SMT
Gewicht pro Stück: 380 g
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
8504500000
USHTS:
8504508000
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
MCLA / WCLA AEC-Q200 Chip Inductors

Eaton Electronics MCLA Multilayer Chip Inductors and WCLA Wirewound Chip Inductors are AEC-Q200 qualified and designed for infotainment, wireless communications, and other automotive applications. The multilayer monolithic construction of the MCLA inductors yields a high reliability. The WCLA inductors, meanwhile, offer tight inductance tolerance and a high Q value. These automotive chip inductors come in a variety of package sizes and inductance ranges. These Eaton Electronics inductors operate over a -40°C to +125°C temperature range.

WCLA Automotive Wire Wound Chip Inductors

Eaton Electronics WCLA Automotive Wire Wound Chip Inductors are AEC-Q200 qualified, come in a 1008 or 1210 package, and have ferrite core wire wound construction. The WCLA2520V1 inductors feature a 0.22µH to 47µH inductance range, while the WCLA3225V1 inductors have a 0.47µH to 680µH inductance range. Eaton Electronics WCLA Automotive Inductors are ideal for infotainment, wireless communication, antenna tuning, and ADAS applications.