CBLS505A

Essentra
144-CBLS505A
CBLS505A

Herst.:

Beschreibung:
Abstandsbolzen & Abstandshalter CB LOCKING SUPPORT:NYL NATURAL
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
CHF 0.405 CHF 0.41
CHF 0.316 CHF 3.16
CHF 0.275 CHF 27.50
CHF 0.26 CHF 130.00
CHF 0.225 CHF 225.00
CHF 0.215 CHF 430.00
CHF 0.212 CHF 2’120.00
CHF 0.211 CHF 5’275.00
CHF 0.21 CHF 10’500.00

Produktattribut Attributwert Attribut auswählen
Essentra
Produktkategorie: Abstandsbolzen & Abstandshalter
RoHS:  
Supports
PCB Support
Nylon
Marke: Essentra
Farbe: Natural
Anschlusslochgröße: 3 mm
Produkt-Typ: Standoffs, Spacers & Supports
Serie: CBLS
Verpackung ab Werk: 1000
Unterkategorie: Hardware
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
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Taiwan
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Snap Lock Supports

Essentra Components Snap Lock Supports are designed to space printed circuit boards (PCBs) to an exact height and are easily installed by hand. These components assist with the support, spacing, locking, and guiding of the PCB within electronic applications. These supports eliminate the need for screws and nuts while providing electrical insulation. Essentra Snap Lock Supports are available in numerous diameters and panel sizes. The supports can be installed manually and do not require automated assembly equipment.

EMPFOHLENE PRODUKTE
ESSENTRA