LCBS-2-16-01

Essentra
144-LCBS-2-16-01
LCBS-2-16-01

Herst.:

Beschreibung:
Abstandsbolzen & Abstandshalter CB Spt,Dual Lck,Natural,1 in Spc
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
CHF 0.698 CHF 0.70
CHF 0.553 CHF 5.53
CHF 0.491 CHF 49.10
CHF 0.473 CHF 236.50
CHF 0.443 CHF 443.00
CHF 0.428 CHF 856.00
CHF 0.423 CHF 2’115.00
CHF 0.421 CHF 4’210.00

Produktattribut Attributwert Attribut auswählen
Essentra
Produktkategorie: Abstandsbolzen & Abstandshalter
RoHS:  
Supports
PCB Support
25.4 mm
Nylon
7.1 mm
Marke: Essentra
Farbe: Natural
Anschlusslochgröße: 4 mm to 4.7 mm
Produkt-Typ: Standoffs, Spacers & Supports
Verpackung ab Werk: 1000
Unterkategorie: Hardware
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
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Mexiko
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Snap Lock Supports

Essentra Components Snap Lock Supports are designed to space printed circuit boards (PCBs) to an exact height and are easily installed by hand. These components assist with the support, spacing, locking, and guiding of the PCB within electronic applications. These supports eliminate the need for screws and nuts while providing electrical insulation. Essentra Snap Lock Supports are available in numerous diameters and panel sizes. The supports can be installed manually and do not require automated assembly equipment.

EMPFOHLENE PRODUKTE
ESSENTRA