LCBS-TM-16-19

Essentra
144-LCBS-TM-16-19
LCBS-TM-16-19

Herst.:

Beschreibung:
Abstandsbolzen & Abstandshalter CB Spt,Thrd ML,Natural,1 in Spc
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
CHF 0.547 CHF 0.55
CHF 0.424 CHF 4.24
CHF 0.377 CHF 37.70
CHF 0.357 CHF 178.50
CHF 0.334 CHF 334.00
CHF 0.315 CHF 630.00
CHF 0.31 CHF 1’550.00
CHF 0.306 CHF 3’060.00

Produktattribut Attributwert Attribut auswählen
Essentra
Produktkategorie: Abstandsbolzen & Abstandshalter
RoHS:  
Supports
Screw Support
#6-32
25.4 mm
Nylon
7.1 mm
Marke: Essentra
Farbe: Natural
Anschlusslochgröße: 4 mm
Produkt-Typ: Standoffs, Spacers & Supports
Verpackung ab Werk: 1000
Unterkategorie: Hardware
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
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Mexiko
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Snap Lock Supports

Essentra Components Snap Lock Supports are designed to space printed circuit boards (PCBs) to an exact height and are easily installed by hand. These components assist with the support, spacing, locking, and guiding of the PCB within electronic applications. These supports eliminate the need for screws and nuts while providing electrical insulation. Essentra Snap Lock Supports are available in numerous diameters and panel sizes. The supports can be installed manually and do not require automated assembly equipment.

EMPFOHLENE PRODUKTE
ESSENTRA