FMAM63011

Fairview Microwave
67-FMAM63011
FMAM63011

Herst.:

Beschreibung:
HF-Verstärker 0.85 dB NF Input Protected Low Noise Amplifier, Operating from 3.1 GHz to 3.5 GHz with 35 dB Gain, 13 dBm P1dB and SMA

Lebenszyklus:
Neu bei Mouser
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
CHF 498.20 CHF 498.20
CHF 443.98 CHF 4’439.80

Produktattribut Attributwert Attribut auswählen
Fairview Microwave
Produktkategorie: HF-Verstärker
3.1 GHz to 3.5 GHz
100 mA
35 dB
0.85 dB
Low Noise Amplifiers
Bag
Marke: Fairview Microwave
Produkt-Typ: RF Amplifier
Verpackung ab Werk: 1
Unterkategorie: Wireless & RF Integrated Circuits
Gewicht pro Stück: 27.669 g
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
8543709610
TARIC:
8542330000
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Vereinigte Staaten
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

SMA Low-Noise Amplifiers

Fairview Microwave SMA Low-Noise Amplifiers (LNAs) are available in a wide range of operating frequencies to meet specific application needs. These rugged amplifiers offer 11dB to 61.5dB gain, 0.7dB to 6dB noise figure, 7dBm to 23dBm compression point (P1dB), and 20dBm to 41dBm third-order intercept point (OIP3). The expansive lineup includes devices made using GaN technology. Fairview Microwave SMA LNAs operate from a voltage range of 2.7V to 28V and a supply current of 18mA to 700mA. The series is ideal for a wide variety of applications, including test and measurement, commercial, military, fiber optics, telecom and wireless infrastructure, and microwave radio.

EMPFOHLENE PRODUKTE
FAIRVIEW MICROWAVE