1812AF-271J-04

Fastron
434-1812AF-271J-04
1812AF-271J-04

Herst.:

Beschreibung:
HF-Induktivitäten – SMD Chip Inductor (Wire wound -open); 270H; Tol: 5%
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
Minimum: 2200   Vielfache: 2200
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
Ganzes Reel (Sie bestellen ein Vielfaches von 2200)
CHF 0.379 CHF 833.80
CHF 0.367 CHF 1’614.80

Ähnliche Produkte

Produktattribut Attributwert Attribut auswählen
Fastron
Produktkategorie: HF-Induktivitäten – SMD
RoHS:  
Wirewound
270 uH
5 %
4.9 mm
3.8 mm
3.65 mm
AEC-Q200
1812AF
Reel
Marke: Fastron
Gehäuse-Code - Inch: 1812
Gehäuse-Code - mm: 4532
Montageart: PCB Mount
Produkt: RF Inductors
Produkt-Typ: RF Inductors - SMD
Verpackung ab Werk: 2200
Unterkategorie: Inductors, Chokes & Coils
Montage: SMD/SMT
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
8504500000
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Malaysia
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.

AF Series RF Chip Inductors

Fastron AF Series RF Chip Inductors are designed for RF applications that require optimal Q on high-frequency circuits and feature a ceramic and ferrite core. The AF inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. AF Series RF Chip Inductors are available in a case size of 1812, and the operating temperature ranges from -40°C to +85°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.