GHI-IRREC-157

GHI Electronics
958-IRREC-157
GHI-IRREC-157

Herst.:

Beschreibung:
Tochterkarten und OEM-Boards 38Khz INFRARED REC E-BLOCK

Lebenszyklus:
abgekündigt
ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.
Mouser verkauft dieses Produkt nicht in Ihre Region.

Verfügbarkeit

Lagerbestand:

Produktattribut Attributwert Attribut auswählen
GHI Electronics
Produktkategorie: Tochterkarten und OEM-Boards
Versandbeschränkungen:
 Mouser verkauft dieses Produkt nicht in Ihre Region.
RoHS:  
Infrared Receivers
.NET Gadgeteer Mainboards
Marke: GHI Electronics
Beschreibung/Funktion: Used to detect IR signals of 38 kHz carrier, including signals sent by most TV remotes
Produkt-Typ: Daughter Cards & OEM Boards
Serie: Gadgeteer
Unterkategorie: Embedded Solutions
Handelsname: Gadgeteer
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

Konformitätscodes
CNHTS:
8543709990
USHTS:
8473305100
TARIC:
8473308000
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Vereinigte Staaten
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

GHI Electronics FEZ Panda II Development Boards & FEZ Ultimate Kit

GHI Electronics FEZ Panda II is a 72Mhz main board that runs .NET Micro Framework, allowing users to program and debug FEZ Panda using Microsoft's free Visual C# Express. Applications are loaded over USB cable (or serial) with full featured debugging capabilities, such as stepping in code or inspecting variables. GHI Electronics FEZ Panda II is an enhanced version of the original FEZ Panda with on-board microSD socket, Real Time Clock, and an easily accessible 40-pin female header that exposes the extra IOs. The original FEZ Panda includes JTAG access, support for Arduino shields, and many libraries like FAT file system, networking, threading, USB Client, UART, SPI, I2C, GPIO, PWM, ADC, DAC, and many more.

GHI Electronics FEZ Ultimate Kit includes the FEZ Panda II and components to provide it with internet connectivity. The kit also includes easy-to-use e-blocks for simple plug-and-play capabilities, giving access to inputs and sensor data in minutes. No hardware experience is necessary. Combine these with an internet service to store or request data, and the possibilities are endless. The GHI Electronics FEZ Ultimate Kit is ideal for such applications as home automation or controlling the TV from a smartphone. The Internet of Things ebook is also provided to accelerate users' creativity. It covers GHI devices, preparation, e-blocks, and many example projects such as sensor monitoring, HTTP server, and Telnet.
Learn more