GS8161Z18DD-250V

GSI Technology
464-GS8161Z18DD-250V
GS8161Z18DD-250V

Herst.:

Beschreibung:
SRAM 1.8/2.5V 1M x 18 18M
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
CHF 36.72 CHF 36.72
CHF 33.95 CHF 339.50
CHF 32.84 CHF 591.12
CHF 32.02 CHF 1’729.08
CHF 30.47 CHF 3’290.76
CHF 29.64 CHF 7’469.28
504 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
GSI Technology
Produktkategorie: SRAM
RoHS: N
18 Mbit
1 M x 18
5.5 ns
250 MHz
Parallel
2.7 V
1.7 V
205 mA, 225 mA
0 C
+ 70 C
SMD/SMT
BGA-165
Tray
Marke: GSI Technology
Speichertyp: SDR
Feuchtigkeitsempfindlich: Yes
Produkt-Typ: SRAM
Serie: GS8161Z18DD
Verpackung ab Werk: 18
Unterkategorie: Memory & Data Storage
Handelsname: NBT SRAM
Typ: NBT
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
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.b
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
NBT SRAMs

GSI Technology NBT SRAMs are 144Mbit and 288Mbit Synchronous Static SRAMs that utilize all available bus bandwidth. The SRAMs achieve this by eliminating the need to insert deselect cycles when the device is switched from read to write cycles. The devices' simplified interface is designed to use a data bus's maximum bandwidth. Because it is a synchronous device, address, data inputs, and read/write control inputs are captured on the rising edge of the input clock.