GS8342D19BD-300I

GSI Technology
464-GS8342D19BD-300I
GS8342D19BD-300I

Herst.:

Beschreibung:
SRAM 1.8 or 1.5V 2M x 18 36M
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
CHF 47.44 CHF 47.44
CHF 43.85 CHF 438.50
CHF 42.43 CHF 1’272.90
CHF 41.37 CHF 2’482.20
CHF 39.25 CHF 4’121.25
CHF 38.17 CHF 9’733.35
510 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
GSI Technology
Produktkategorie: SRAM
36 Mbit
2 M x 18
300 MHz
Parallel
1.9 V
1.7 V
540 mA
- 40 C
+ 85 C
SMD/SMT
BGA-165
Tray
Marke: GSI Technology
Speichertyp: DDR
Feuchtigkeitsempfindlich: Yes
Produkt-Typ: SRAM
Serie: GS8342D19BD
Verpackung ab Werk: 15
Unterkategorie: Memory & Data Storage
Handelsname: SigmaQuad-II+
Typ: SigmaQuad-II+ B4
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
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.b
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
Quad SRAMs

GSI Technology Quad SRAMs combine capacity and performance with the ability to transfer four beats of data (two beats per data bus) in a single clock cycle. SigmaQuad SRAMs are synchronous memories with separate read and write data buses with unequaled transaction rates by competitors.

SigmaQuad-II+ SRAMs

GSI Technology SigmaQuad-II+ SRAMs have built-in compliance with the SigmaQuad-II+ SRAM pinout standard for Separate I/O synchronous SRAMs. The SigmaQuad-II+ are 301,989,888-bit (288Mb) SRAMs. The SigmaQuad-II+ SRAMs are just one element in a family of low power, low voltage HSTL I/O SRAMs designed to operate at the speeds needed to implement economical high performance networking systems.