GS8672Q19BE-375

GSI Technology
464-GS8672Q19BE-375
GS8672Q19BE-375

Herst.:

Beschreibung:
SRAM
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
CHF 120.52 CHF 120.52
CHF 111.14 CHF 1’111.40
CHF 107.47 CHF 3’224.10
CHF 104.75 CHF 6’285.00
CHF 102.11 CHF 10’721.55
255 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
GSI Technology
Produktkategorie: SRAM
RoHS: N
72 Mbit
4 M x 18
375 MHz
Parallel
1.9 V
1.7 V
1.3 A
0 C
+ 70 C
SMD/SMT
BGA-165
Tray
Marke: GSI Technology
Speichertyp: QDR-II
Feuchtigkeitsempfindlich: Yes
Produkt-Typ: SRAM
Serie: GS8672Q19BE
Verpackung ab Werk: 15
Unterkategorie: Memory & Data Storage
Handelsname: SigmaQuad-II+
Typ: SigmaQuad-II+
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
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320290
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
85423201
ECCN:
3A991.b.2.b
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
Quad SRAMs

GSI Technology Quad SRAMs combine capacity and performance with the ability to transfer four beats of data (two beats per data bus) in a single clock cycle. SigmaQuad SRAMs are synchronous memories with separate read and write data buses with unequaled transaction rates by competitors.