GS880Z36CGT-300

GSI Technology
464-GS880Z36CGT-300
GS880Z36CGT-300

Herst.:

Beschreibung:
SRAM 2.5 or 3.3V 256K x 36 9M
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
CHF 21.33 CHF 21.33
CHF 20.24 CHF 202.40
CHF 17.20 CHF 619.20
CHF 17.18 CHF 4’329.36
CHF 16.68 CHF 8’406.72
1’008 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
GSI Technology
Produktkategorie: SRAM
RoHS:  
9 Mbit
256 k x 36
5 ns
300 MHz
Parallel
3.6 V
2.3 V
165 mA, 225 mA
0 C
+ 70 C
SMD/SMT
TQFP-100
Tray
Marke: GSI Technology
Speichertyp: SDR
Feuchtigkeitsempfindlich: Yes
Produkt-Typ: SRAM
Serie: GS880Z36CGT
Verpackung ab Werk: 36
Unterkategorie: Memory & Data Storage
Handelsname: NBT SRAM
Typ: NBT
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
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.b
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
NBT SRAMs

GSI Technology NBT SRAMs are 144Mbit and 288Mbit Synchronous Static SRAMs that utilize all available bus bandwidth. The SRAMs achieve this by eliminating the need to insert deselect cycles when the device is switched from read to write cycles. The devices' simplified interface is designed to use a data bus's maximum bandwidth. Because it is a synchronous device, address, data inputs, and read/write control inputs are captured on the rising edge of the input clock.