GS882Z36CD-250

GSI Technology
464-GS882Z36CD-250
GS882Z36CD-250

Herst.:

Beschreibung:
SRAM 2.5 or 3.3V 256K x 36 9M
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
CHF 13.51 CHF 13.51
CHF 12.54 CHF 125.40
CHF 12.15 CHF 303.75
CHF 11.86 CHF 593.00
CHF 10.60 CHF 763.20
CHF 10.28 CHF 2’960.64
CHF 10.00 CHF 5’040.00
CHF 9.73 CHF 9’807.84
2’520 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
GSI Technology
Produktkategorie: SRAM
RoHS: N
9 Mbit
256 k x 36
5.5 ns
250 MHz
Parallel
3.6 V
2.3 V
155 mA, 195 mA
0 C
+ 70 C
SMD/SMT
BGA-165
Tray
Marke: GSI Technology
Speichertyp: SDR
Feuchtigkeitsempfindlich: Yes
Produkt-Typ: SRAM
Serie: GS882Z36CD
Verpackung ab Werk: 72
Unterkategorie: Memory & Data Storage
Handelsname: NBT SRAM
Typ: NBT Pipeline/Flow Through
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
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.b
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
NBT SRAMs

GSI Technology NBT SRAMs are 144Mbit and 288Mbit Synchronous Static SRAMs that utilize all available bus bandwidth. The SRAMs achieve this by eliminating the need to insert deselect cycles when the device is switched from read to write cycles. The devices' simplified interface is designed to use a data bus's maximum bandwidth. Because it is a synchronous device, address, data inputs, and read/write control inputs are captured on the rising edge of the input clock.