TGMR-512V6LFTR

HALO Electronics
493-TGMR-512V6LFTR
TGMR-512V6LFTR

Herst.:

Beschreibung:
Impulstransformatoren ISO MOD SMD GullWing For MAX13256 HBridge
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
Minimum: 300   Vielfache: 300
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
Ganzes Reel (Sie bestellen ein Vielfaches von 300)
CHF 3.78 CHF 1’134.00
CHF 3.25 CHF 1’950.00
CHF 3.12 CHF 2’808.00
CHF 2.95 CHF 5’310.00
4’800 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
HALO Electronics
Produktkategorie: Impulstransformatoren
RoHS:  
4:1
60 V/us
SMD/SMT
10.87 mm
9.45 mm
10.03 mm
Marke: HALO Electronics
Isolierungsspannung: 5 kV
Maximale Betriebstemperatur: + 85 C
Minimale Betriebstemperatur: - 40 C
Verpackung: Reel
Produkt-Typ: Isolation Transformers
Serie: DCDC-SMD
Verpackung ab Werk: 300
Unterkategorie: Transformers
Montage: SMD/SMT
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
8473309000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
TARIC:
8504409590
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
DC/DC Isolation Magnetic Transformers

HALO Electronics DC/DC Transformers are available in a vast array of toroidal and bobbin wound DC/DC converter transformers for most leading DC/DC converter controller ICs. Toroidal transformer products for Push/Pull and H Bridge topologies are available for 0.5W to 13W applications. Bobbin wound transformers are available in power ratings from 3W to 90W for applications such as POE and high power POE+. Most products are available in Functional, Basic, Supplemental, or Reinforced insulation to meet the most stringent safety requirements. All products are UL/EN60950 recognized. Functional and Reinforced insulation products are also DEMKO recognized.