15130202601000

HARTING
617-15130202601000
15130202601000

Herst.:

Beschreibung:
Platine-zu-Platine & Mezzanine-Steckverbinder har-flex straight male 4.85mm, 20pin, PL1

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 334

Lagerbestand:
334 sofort lieferbar
Lieferzeit ab Hersteller:
13 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 4.35 CHF 4.35
CHF 3.96 CHF 39.60
CHF 3.75 CHF 93.75
CHF 3.66 CHF 183.00
CHF 3.49 CHF 349.00
CHF 3.04 CHF 760.00
CHF 2.98 CHF 1’490.00
CHF 2.66 CHF 2’660.00
CHF 2.56 CHF 6’400.00

Produktattribut Attributwert Attribut auswählen
HARTING
Produktkategorie: Platine-zu-Platine & Mezzanine-Steckverbinder
Connectors
20 Position
1.27 mm (0.05 in)
2 Row
Solder
Straight
4.85 mm
- 55 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
har-flex
Marke: HARTING
Entflammbarkeitseinstufung: UL 94 V-0
Montageart: SMD/SMT
Produkt-Typ: Board to Board & Mezzanine Connectors
Verpackung ab Werk: 250
Unterkategorie: Board to Board & Mezzanine Connectors
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
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
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
har-flex Connectors

HARTING har-flex® Connectors are based on a 1.27mm grid and offered in six stacking heights, from 1.75mm to 13.65mm. The har-flex connectors with SMT technology allow designers to bridge PCB distances from 8mm to 20mm in mezzanine applications. Featuring high-density contact spacing and pin count configurations ranging from 6 pins to 100 pins in even-numbered positions, the har-flex connectors maximize PCB real estate and achieve overall space savings and cost efficiencies. The robust design includes solder hold-downs to ensure a reliable connection to the PCB. This also helps absorb stress on the solder contacts resulting from insertion and removal forces. HARTING har-flex Connectors provide 100% coplanarity testing and standard fitting with pick-and-place pads that guarantee a simple, fully automatic assembly of the PCBs.