1554F2GYSL

Hammond Manufacturing
546-1554F2GYSL
1554F2GYSL

Herst.:

Beschreibung:
Miniaturgehäuse – Industrieausführung General Enclosure - Grey/Smoke Lid - 4.7 x 3.5 x 2.4in - Polycarbonate - N4X

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 4

Lagerbestand:
4 sofort lieferbar
Lieferzeit ab Hersteller:
2 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 23.43 CHF 23.43
CHF 19.10 CHF 95.50
CHF 18.06 CHF 180.60
CHF 16.91 CHF 422.75
CHF 16.02 CHF 801.00
CHF 15.00 CHF 1’500.00
CHF 14.92 CHF 2’984.00

Produktattribut Attributwert Attribut auswählen
Hammond
Produktkategorie: Miniaturgehäuse – Industrieausführung
RoHS:  
PCB Enclosure
Polycarbonate (PC)
Gray (Light Gray)
4.7 in
3.5 in
2.4 in
IP68
4, 4X, 6, 6P, 12, 13
UL508A
UL 94 V-0
1554
Marke: Hammond Manufacturing
Abdeckungsfarbe: Smoke (Translucent)
Gehäusefarbe: Gray (Light Gray)
Produkt: Enclosures
Produkt-Typ: Enclosures, Boxes, & Cases
Verpackung ab Werk: 1
Unterkategorie: Enclosures, Racks and Boxes
Gewicht pro Stück: 190.509 g
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
8538109000
CAHTS:
8538100000
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Kanada
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

IP68-Rated Plastic Enclosures

Hammond Manufacturing IP68-Rated Plastic Enclosures are tough, watertight enclosures specifically designed for outdoor and industrial environments. These enclosures are molded in UV-stabilized polycarbonate plastic and available in a wide range of sizes. The design options of enclosures include integrated flanges, accessory mounting feet, clear or smoky grey lids, rounded edges, and more. These enclosures have been independently tested to meet the IP68 rating and are UL listed under the UL508A standard.

Type 4X, 6P Polycarbonate ABS Enclosures

Hammond Manufacturing Type 4X, 6P Polycarbonate and General-Purpose ABS Enclosures are designed for mounting printed circuit boards or DIN rail-mounted components. The 1554 series features light gray enclosures with a gasket lid, which has a two-piece "tongue and groove" construction to protect against oil, dust, and water. The ABS versions are molded from general-purpose material, which carries a flammability rating of UL 94-HB (for indoor use). The polycarbonate enclosures are UV-stabilized for outdoor use. The gray polycarbonate lid carries a UL 94-5VA rating, while clear and smoked lids carry a UL94V-0 rating. The polycarbonate versions are cUL and UL 508A listed (File # E65324) and designed to meet NEMA Type 4, 4X, 6, 6P, 12, and 13 ratings, which meet and exceed IP ratings up to and including IP68. The ABS plastic versions are designed to meet IP66.