CS20143

Hammond Manufacturing
546-CS20143
CS20143

Herst.:

Beschreibung:
Anschlussboxen N1 Screw Cover - 20 x 14 x 3 - Steel/Gray

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Verfügbarkeit

Lagerbestand:
32 Kann in 10 Tagen versandt werden
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 64.94 CHF 64.94
CHF 55.86 CHF 279.30
CHF 52.14 CHF 521.40
CHF 48.57 CHF 1’214.25
CHF 47.97 CHF 2’398.50

Produktattribut Attributwert Attribut auswählen
Hammond
Produktkategorie: Anschlussboxen
RoHS:  
Screw Cover
Steel
Gray
14 in
3 in
20 in
Wall Mount
IP20
1
UL 50
CS
Marke: Hammond Manufacturing
Gehäusefarbe: Gray
Produkt: Junction Boxes
Produkt-Typ: Electrical Enclosures
Verpackung ab Werk: 1
Unterkategorie: Enclosures, Racks and Boxes
Gewicht pro Stück: 5.897 kg
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
8538109000
CAHTS:
8538100000
USHTS:
7326908688
TARIC:
8538100090
BRHTS:
73269090
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Kanada
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

CS & CSKO Mild Steel Commercial Junction Boxes

Hammond Manufacturing CS and CSKO Mild Steel Commercial Junction Boxes are designed for indoor use as junction, pull, or switch boxes. These enclosures are available with or without knockouts. Hammond C-box commercial enclosures are constructed from 12-, 14-, or 16-gauge steel and finished with an ANSI 61 gray powder coating. The boxes are provided with flat steel screw-on flush covers.

Commercial Electrical Enclosures with Knockouts

Hammond Manufacturing Commercial Electrical Enclosures with Knockouts are ideal for commercial building construction and light industrial needs. These UL-listed enclosures are available in several NEMA ratings, including Type 1 and Type 3R. The Type 1 enclosures are suitable for use as a junction, pull, or switch box in general-purpose indoor commercial applications, while the Type 3R junction boxes provide protection against rain, sleet, snow, and dripping water. Hammond Manufacturing Commercial Electrical Enclosures feature knockouts on the bottom of the enclosure or on all four sides for design flexibility.