RM1U1913SBK

Hammond Manufacturing
546-RM1U1913SBK
RM1U1913SBK

Herst.:

Beschreibung:
Desktop- und Rack-Montage-Panelgehäuse Chassis - Solid 1.75 (1U) 16.6x13"

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 133

Lagerbestand:
133 sofort lieferbar
Lieferzeit ab Hersteller:
5 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 164.81 CHF 164.81
CHF 143.54 CHF 717.70
CHF 141.96 CHF 1'419.60
CHF 141.95 CHF 3'548.75

Produktattribut Attributwert Attribut auswählen
Hammond
Produktkategorie: Desktop- und Rack-Montage-Panelgehäuse
RoHS:  
Instrument
Aluminum
Black
16.6 in
13 in
1.75 in
RM
Marke: Hammond Manufacturing
Abdeckungsfarbe: Black
Gehäusefarbe: Black
Produkt: Enclosures
Produkt-Typ: Enclosures, Boxes, & Cases
Verpackung ab Werk: 1
Unterkategorie: Enclosures, Racks and Boxes
Gewicht pro Stück: 2.758 kg
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7616995190
JPHTS:
761699000
TARIC:
8538100090
BRHTS:
76169900
ECCN:
EAR99

Audio Enclosures

Hammond Manufacturing Audio Enclosures feature a family of enclosures and cases with modification and rack-mounting accessories. The audio enclosure family includes the 1444 series Chassis, RM Rack-Mounted Instrument Enclosures, and 1590 and 1590 Stomp Box Diecast Aluminum Enclosures. The Hammond Manufacturing Audio Enclosure family also offers enclosure modification solutions for user customization, including cutouts, UV printing, pressed-in hardware, and more. The audio enclosures feature a rugged aluminum construction that protects audio transformers from harsh environments.

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

RM Rack-Mounted Instrument Enclosures

Hammond Manufacturing RM Rack-Mounted Instrument Enclosures provide strong aluminum housings for 19” rack mount or desktop applications. The RM series aluminum enclosures from Hammond Manufacturing are available in 1U to 5U height. Ideal for housing a wide range of instruments and electronics, RM series enclosures are constructed of tough but lightweight aluminum and are finished in a textured black powder coat. Front and rear panels are interchangeable, as are the extruded side panels and flat top and bottom panels, which are available in solid or vented form.