M50-3300642

Harwin
855-M50-3300642
M50-3300642

Herst.:

Beschreibung:
Sockel & Kabelgehäuse ARCHER Female IDC Connector Double Row, 6 Pos

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 7’964

Lagerbestand:
7’964 sofort lieferbar
Lieferzeit ab Hersteller:
11 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 1.99 CHF 1.99
CHF 1.70 CHF 17.00
CHF 1.45 CHF 36.25
CHF 1.40 CHF 126.00
CHF 1.34 CHF 361.80
CHF 1.27 CHF 685.80
CHF 1.22 CHF 1’262.70
CHF 1.21 CHF 3’049.20

Produktattribut Attributwert Attribut auswählen
Harwin
Produktkategorie: Sockel & Kabelgehäuse
RoHS:  
Headers
Ribbon Cable
12 Position
1.27 mm (0.05 in)
2 Row
1.27 mm (0.05 in)
Cable Mount / Free Hanging
IDC
Straight
Socket (Female)
Gold
M50
ARCHER
30 AWG
- 40 C
+ 105 C
Tube
Marke: Harwin
Kontaktmaterial: Phosphor Bronze
Nennstrom: 1 A
Entflammbarkeitseinstufung: UL 94 V-0
Gehäusefarbe: Black
Gehäusematerial: Polybutylene Terephthalate (PBT)
Isolierungswiderstand: 1 GOhms
Produkt-Typ: Headers & Wire Housings
Verpackung ab Werk: 45
Unterkategorie: Headers & Wire Housings
Gewicht pro Stück: 286 mg
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
8536901100
TARIC:
8536901000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
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
Archer M50 1.27mm Pitch B2B Connectors

Harwin Archer M50 1.27mm Pitch B2B Connectors feature a range of cable-to-board and board-to-board connectors, on 1.27mm (0.05″) pitch. The M50 series includes surface-mount or through-board PCB connectors and IDC cable connectors. Harwin Archer M50 1.27mm Pitch B2B Connectors offers a wide variety of mating heights (sockets from 2.2mm to 8.5mm) in SIL and DIL styles. Harwin Archer M50 products include Jumper Sockets and Shunts designed specifically for the 1.27mm pitch Archer M50 pin header series. The Archer M50 Jumper Sockets and Shunts are stackable and feature a twin-beam contact system for cost-effective reliability. These multi-use sockets / shunts provide up to 300 operations and are available with or without handles in a choice of colors.

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.