M50-3610742

Harwin
855-M50-3610742
M50-3610742

Herst.:

Beschreibung:
Sockel & Kabelgehäuse ARCHER 07+07 DIL SMT P/HDR W/PEGS

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 383

Lagerbestand:
383 sofort lieferbar
Lieferzeit ab Hersteller:
11 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
CHF -.--
Erw. Preis:
CHF -.--
Vorauss. Zolltarif:

Preis (CHF)

Menge Stückpreis
Erw. Preis
CHF 1.36 CHF 1.36
CHF 1.16 CHF 11.60
CHF 0.987 CHF 98.70
CHF 0.872 CHF 436.00
CHF 0.833 CHF 833.00
CHF 0.744 CHF 3’720.00

Produktattribut Attributwert Attribut auswählen
Harwin
Produktkategorie: Sockel & Kabelgehäuse
RoHS:  
Headers
Pin Strip
14 Position
1.27 mm (0.05 in)
2 Row
1.27 mm (0.05 in)
SMD/SMT
Solder
Straight
Pin (Male)
Gold
3 mm (0.118 in)
M50
ARCHER
Wire-to-Board
- 40 C
+ 105 C
Marke: Harwin
Kontaktmaterial: Brass
Nennstrom: 1 A
Entflammbarkeitseinstufung: UL 94 V-0
Gehäusefarbe: Black
Gehäusematerial: Thermoplastic
Isolierungswiderstand: 1 GOhms
Produkt-Typ: Headers & Wire Housings
Verpackung ab Werk: 500
Unterkategorie: Headers & Wire Housings
Nennspannung: 250 V
Gewicht pro Stück: 172 mg
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
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassifikationen
Ursprungsland:
Taiwan
Herstellungsland:
Nicht lieferbar
Land der Verbreitung:
Nicht lieferbar
Zum Zeitpunkt der Lieferung kann sich das Land ändern.

Archer M50 1.27mm Pitch B2B Connectors

Harwin Archer M50 1.27mm Pitch B2B Connectors feature a range of cable-to-board and board-to-board connectors, on 1.27mm (0.05″) pitch. The M50 series includes surface-mount or through-board PCB connectors and IDC cable connectors. Harwin Archer M50 1.27mm Pitch B2B Connectors offers a wide variety of mating heights (sockets from 2.2mm to 8.5mm) in SIL and DIL styles. Harwin Archer M50 products include Jumper Sockets and Shunts designed specifically for the 1.27mm pitch Archer M50 pin header series. The Archer M50 Jumper Sockets and Shunts are stackable and feature a twin-beam contact system for cost-effective reliability. These multi-use sockets / shunts provide up to 300 operations and are available with or without handles in a choice of colors.

Archer M50 PC Tail Connectors

Harwin Archer M50 Male Vertical & Horizontal PC Tail Connectors are 1.27mm (0.05") pitch SMT commercial/industrial connectors with a 0.4mm square mating pin size. The Archer M50 Male Vertical & Horizontal PC Tail Connectors feature a 1A current rating, -40°C to +105°C operating temperature and a maximum soldering temperature of 260°C for 10 seconds.

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.